OPAMPEVM-PDIP

Texas Instruments
595-OPAMPEVM-PDIP
OPAMPEVM-PDIP

製造商:

說明:
放大器 IC 開發工具 Univ EVM for Single/ Dual/Quad Op Amp

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$204.34 NT$204.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
品牌: Texas Instruments
產品類型: Amplifier IC Development Tools
系列: OPAMP-PDIP
原廠包裝數量: 1
子類別: Development Tools
每件重量: 94.608 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8534009000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPAMPEVM-PDIP Evaluation Board

Texas Instruments OPAMPEVM-PDIP Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. The Texas Instruments OPAMPEVM-PDIP supports PDIP-8, PDIP-14, and PDIP-16 packages.

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.