THS4561DGKEVM

Texas Instruments
595-THS4561DGKEVM
THS4561DGKEVM

製造商:

說明:
放大器 IC 開發工具 THS4561DGKEVM

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,039.54 NT$4,039.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Boards
Differential Amplifiers
THS4561
2.85 V to 12.6 V
Bulk
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
描述/功能: Evaluation Board for VSSOP-8 Package
用於: Fully Differential Amplifier
接口類型: SMA
運作供電電流: 850 uA
產品類型: Amplifier IC Development Tools
系列: THS4561DGK
原廠包裝數量: 1
子類別: Development Tools
每件重量: 233.691 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

THS4561DGKEVM Evaluation Module

Texas Instruments THS4561DGKEVM Evaluation Module is designed to quickly and easily demonstrate the single THS4561 amplifier. The THS4561DGKEVM uses onboard connectors to connect to power, signal source, and test instruments. The Evaluation Module is configured for easy connection with common 50Ω laboratory equipment on its inputs and outputs. The amplifier is designed for single-ended or differential input with a gain of 1V/V to differential output at the device pins. This is then converted to single-ended via a transformer to the output.