TLV7081EVM

Texas Instruments
595-TLV7081EVM
TLV7081EVM

製造商:

說明:
放大器 IC 開發工具 EVM FOR TLV7081

庫存量: 37

庫存:
37 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$441.32 NT$441.32

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Boards
Comparator
TLV7081
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation Boards for DIP-8 Package
產品類型: Amplifier IC Development Tools
系列: TLV7081
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLV7081EVM Evaluation Module Breakout Board

Texas Instruments TLV7081EVM Nanopower Comparator Evaluation Module Breakout Board is ideal for getting started on development with the TLV7081. The TLV7081 is a single-channel, low-voltage, low-power comparator in the ultra-small WCSP package. The TLV7081EVM is designed to easily evaluate and integrate the device in the user’s prototype system. The TLV7081EVM offers mounting holes which are compatible with the industry standard DIP package.