TAS2505-Q1EVM

Texas Instruments
595-TAS2505-Q1EVM
TAS2505-Q1EVM

製造商:

說明:
放大器 IC 開發工具 AUTOMOTIVE CLASS-D S PEAKER AMPLIFIER

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS: N
Evaluation Boards
Operational Amplifiers
TAS2505
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Digital Input Class-D Speaker Amplifier
產品類型: Amplifier IC Development Tools
系列: TAS2505
原廠包裝數量: 1
子類別: Development Tools
每件重量: 281.870 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8543906800
ECCN:
EAR99

TAS2505-Q1EVM Evaluation Board

Texas Instruments TAS2505-Q1EVM Audio Amplifier Evaluation Board is a complete demo reference design for the TAS2505-Q1. The TAS2505-Q1 is a low-power Class-D digital audio amplifier with analog, digital, and mixed input capabilities. The TAS2505-Q1EVM is controlled via USB with TI’s Codec Control Software or with external I2C/SPI commands. The device includes two external circuit examples that show how open load detection can be added to the amplifier’s native fault detection. This includes the ability to detect short-to-ground, short-to-power, short-between terminals, and over-temperature.