MAX44211EVKIT#

Analog Devices / Maxim Integrated
700-MAX44211EVKIT#
MAX44211EVKIT#

製造商:

說明:
放大器 IC 開發工具 High Current Line Driver for Powerline C

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,872.54 NT$4,872.54

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Kits
Differential Amplifiers
MAX44211ETP+
2.7 V to 5.5 V
Bulk
品牌: Analog Devices / Maxim Integrated
描述/功能: High-Current differential line driver evaluation kit
運作供電電流: 100 mA
產品類型: Amplifier IC Development Tools
系列: MAX44211
原廠包裝數量: 1
子類別: Development Tools
每件重量: 222.565 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX44211EVKIT Evaluation Kit

Analog Devices MAX44211EVKIT Evaluation Kit provides a proven design that evaluates the MAX44211 High-Current Differential Line Driver for powerline communications (PLC). The Analog Devices MAX44211 is a line driver that is an efficient low-distortion power amplifier that provides high current to low-impedance loads. The evaluation kit includes a connector with accessible signals and supplies for the host processor. It is fully assembled and tested.