MIKROE-3505

Mikroe
932-MIKROE-3505
MIKROE-3505

製造商:

說明:
放大器 IC 開發工具 L meter Click

庫存量: 4

庫存:
4 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$374.00 NT$374.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 放大器 IC 開發工具
RoHS:  
Add-On Boards
Comparator
LM311D
5 V
品牌: Mikroe
尺寸: 42.9 mm x 25.4 mm
產品類型: Amplifier IC Development Tools
系列: L Meter
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

MIKROE-3309 Waveform Click

Mikroe MIKROE-3309 Waveform Click is a sine/triangle/square waveform generator that reproduces frequencies up to 12MHz. This Mikroe click incorporates the Analog Devices AD9833 Direct Digital Synthesis (DDS) low-power programmable waveform generator IC. The AD9833 IC requires a very low count of additional components apart from the external clock source. This click features low power consumption, 28-bit accumulator resolution, integrated sinewave Read Only Memory Look-Up Table (ROM LUT), and a high-quality SMA connector for signal protection. The waveform click comes with Analog Devices AD5227 64-position digital potentiometer and ADA4891 high-speed rail-to-rail operational amplifier. This click is supported by a mikroSDK-compliant library that simplifies software development. Typical applications include test equipment, frequency sweep/clock generators, line loss or attenuation testers, waveform generators, and fluid flow measuring applications.

MIKROE-3505 L Meter Click Board

Mikroe MIKROE-3505 L Meter Click Board is a compact and accurate click board for measuring and monitoring the inductance of external components. The LM311 measures the frequency of the LC circuit and the unknown inductance value based on the known capacitance value. This Mikroe click board is based on the design of a single high-speed voltage comparator LM311. The mikroSDK-compliant library supports the MIKROE-3505. This click board is thoroughly tested and can be readily used on a system equipped with the mikroBUS™ socket. This click board has a General Purpose Input/Output (GPIO) interface.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。