OPA2863DGKEVM

Texas Instruments
595-OPA2863DGKEVM
OPA2863DGKEVM

製造商:

說明:
放大器 IC 開發工具 Evaluation module fo r OPA2863 very low-

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 放大器 IC 開發工具
RoHS:  
Evaluation Modules
High Speed Amplifiers
OPA2863
2.7 V to 12.6 V
品牌: Texas Instruments
描述/功能: Evaluation Module for OPA2863 RRIO High-Speed Op-Amp
產品類型: Amplifier IC Development Tools
系列: OPA2863DGK
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPA2863DGKEVM Op Amp Evaluation Module (EVM)

Texas Instruments OPA2863DGKEVM Op Amp Evaluation Module (EVM) is designed to evaluate the dual-channel OPA2863 amplifier in the DGK (VSSOP-8) package. The OPA2863 is a low-power, unity-gain stable, rail-to-rail input/output, voltage-feedback operational amplifier designed to operate over a power-supply range of 2.7V to 12.6V. The OPA2863DGKEVM is designed to quickly and easily demonstrate the functionality and versatility of the amplifier. The evaluation module can connect to power, signal source, and test instruments through onboard connectors. The evaluation module is configured for easy connection with common 50Ω laboratory equipment at its inputs and outputs. Each amplifier is configured for single-ended inputs with a non-inverting signal gain of 1V/V at the device output. The Texas Instruments OPA2863DGKEVM has a total onboard load of 2kΩ for each amplifier. The output resistor network converts the output to a 50Ω impedance source. The evaluation module can be easily configured for other functions, gains, and single- or split-supply operations.