SEN-14262

SparkFun
474-SEN-14262
SEN-14262

製造商:

說明:
音訊 IC 開發工具 SparkFun Sound Detector (w Headers)

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$474.30 NT$474.30

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 音訊 IC 開發工具
RoHS: N
Evaluation Boards
Sound Detector
LMV324
3.5 V to 5.5 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 23.375 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8543709860
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Sound Detector (with Headers)

SparkFun Sound Detector (with Headers) is an easy-to-use audio sensing board with three different outputs. The Sound Detector provides an audio output, a binary indication of the presence of sound, and an analog representation of its amplitude. The three outputs are simultaneous and independent, so they can be used as many or as few at once.