K147

M5Stack
170-K147
K147

製造商:

說明:
音訊 IC 開發工具 Atoms3R Al chatbot Kit (8MB PSRAM)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 29

庫存:
29
可立即送貨
在途量:
10
預期2026/3/25
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$731.00 NT$731.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 音訊 IC 開發工具
RoHS:  
Development Kits
ESP32-S3
品牌: M5Stack
尺寸: 24 mm x 24 mm x 12.9 mm
接口類型: GPIO
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Audio IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
每件重量: 22 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9030390000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

AtomS3R-AI & AtomS3R-CAM Chatbots

M5Stack AtomS3R-CAM and AtomS3R-AI Chatbots are built around the ESP32-S3 chip and integrate a 9-axis IMU (BMI270 + BMM150) and an IR emitter tube. The AtomS3R-AI chatbot focuses on voice interaction, while the AtomS3R-CAM chatbot adds vision capabilities with an integrated 0.3MP GC0308 camera. These chatbots consist of two core parts, which include the controller and the voice base. The voice base uses the Atomic Echo Base, based on the ES8311 audio codec chip, capable of high-fidelity audio decoding and microphone and speaker driving. The AtomS3R-CAM and AtomS3R-AI chatbots support integration with XiaoZhi voice assistant, OpenAI voice assistant, and Volcengine voice assistant. Typical applications include voice assistants and smart homes.