MX93AUD-HAT

NXP Semiconductors
771-MX93AUD-HAT
MX93AUD-HAT

製造商:

說明:
音訊 IC 開發工具 Audio Expansion Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,528.40 NT$5,528.40

商品屬性 屬性值 選擇屬性
NXP
產品類型: 音訊 IC 開發工具
RoHS: N
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio IC Development Tools
系列: i.MX 93
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935426953598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MX93AUD-HAT Audio Evaluation Board

NXP Semiconductors MX93AUD-HAT Audio Evaluation Board is designed to evaluate the performance and capabilities of NXP's audio solutions, particularly those based on the i.MX 93 series of processors. The NXP Semiconductors MX93AUD-HAT includes multi-channel codec, S/PDIF, and microphone interfaces. This board is a valuable tool for developers working with audio applications, as it supports high-quality audio input and output and is integrated with the i.MX 93 family, known for powerful processing and low power consumption. This entry-level audio evaluation platform is fully compatible with the NXP MCIMX93-EVK.