DMM-4026-B-EB-R

PUI Audio
665-DMM-4026-B-EB-R
DMM-4026-B-EB-R

製造商:

說明:
音訊 IC 開發工具 MEMS MIC EVAL BD -26DB 1.8VDC

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$117.30 NT$117.30

商品屬性 屬性值 選擇屬性
PUI Audio
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
Microphone
DMM-4026-B-R
1.5 V to 3.6 V
Bulk
品牌: PUI Audio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 20 mm x 13 mm x 2 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
運作供電電流: +/- 400 uA to +/- 1 mA
產品類型: Audio IC Development Tools
系列: DMM
原廠包裝數量: 4
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8534000070
ECCN:
EAR99

DMM Digital Microphone Evaluation Boards

PUI Audio DMM Digital Microphone Evaluation Boards are easy-to-use boards designed to evaluate DMM Digital Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. The microphones feature ±1dB tightly controlled sensitivity and wide frequency response. These microphones are designed for cloud-based applications and battery-powered designs. Each microphone comes with the option to configure for the left or right channel and is ideal for stereo applications. PUI Audio DMM Digital Microphone Evaluation Boards have the microphone attached for quick and easy testing.