BOB-19389

SparkFun
474-BOB-19389
BOB-19389

製造商:

說明:
音訊 IC 開發工具 SparkFun Analog MEMS Microphone Breakout - SPH8878LR5H-1

庫存量: 78

庫存:
78 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$315.86 NT$315.86

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 音訊 IC 開發工具
RoHS:  
Breakout Boards
SPH8878LR5H-1
2.3 V to 3.6 V
品牌: SparkFun
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8518108030
TARIC:
8518100090
ECCN:
EAR99

BOB-19389 Analog MEMS Microphone Breakout

SparkFun BOB-19389 Analog MEMS Microphone Breakout features an OpAmp to bring the output of the microphone to a usable level. This BOB-19389 board allows plugging directly into an ADC on a microcontroller. The OpAmp adds a bias voltage of 1/2VCC in addition to amplifying the signal. The AUD output signal offers a 200mV peak-to-peak output signal for sound sources such as a normal speaking voice that is a few feet away from the microphone. This BOB-19389 breakout board features 134dB SPL of acoustic overload point and 66dBV/Pa signal to noise ratio. The microphone operates at a 7Hz to 36kHz frequency range, 265µA average current consumption, and 2.3V to 3.6V supply voltage range.