DFR0641

DFRobot
426-DFR0641
DFR0641

製造商:

說明:
時鐘和計時器開發工具 The factory is currently not accepting orders for this product.

庫存量: 167

庫存:
167 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$234.60 NT$234.60

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
RTC
DS3231M
品牌: DFRobot
尺寸: 22.5 mm x 21 mm
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 3.3 V to 5.5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 16 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

DS3231M MEMS Precise RTC Evaluation Board

DFRobot DS3231M MEMS Precise RTC Evaluation Board (DFR0641) is designed to evaluate DS3231M RTC. This board includes DS3231M MEMS Precise RTC and 2.54-7P pin. The DS3231M chip integrates MEMS resonator and temperature compensator. This RTC can be powered by a coin cell battery and can still maintain accurate timing even if the mains are disconnected. The DS3231M chip provides information about seconds, minutes, hours, days, months, and years. This clock can automatically adjust the end date of the month and the leap year correction.