MAX31328SHLD#

Analog Devices / Maxim Integrated
700-MAX31328SHLD#
MAX31328SHLD#

製造商:

說明:
時鐘和計時器開發工具 EVKit for Integrated DS3231SN w/ NDK Cry

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,342.02 NT$6,342.02

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
RTC
MAX31328
32 kHz
Bulk
品牌: Analog Devices / Maxim Integrated
接口類型: I2C, USB
工作電源電壓: 2.3 V to 5.5 V
產品類型: Clock & Timer Development Tools
系列: MAX31328
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX31328 Shield

Analog Devices Inc. MAX31328 Shield is a fully assembled and tested PCB designed to provide an evaluation platform for the MAX31328. The MAX31328 is a low-cost, extremely accurate, I2C Real-Time Clock (RTC) with an integrated temperature-compensated crystal oscillator (TCXO) and crystal. The device incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The integration of the crystal resonator enhances the long-term accuracy of the device and eliminates the external crystal requirement in the system.