RV-3028-C8-EVALUATION-BOARD

Micro Crystal
428-RV3028C8EVALBRD
RV-3028-C8-EVALUATION-BOARD

製造商:

說明:
時鐘和計時器開發工具 32.768kHz I2C 20ppm Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17
可立即送貨
在途量:
24
預期2026/3/13
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$539.92 NT$539.92

商品屬性 屬性值 選擇屬性
Micro Crystal
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
Real Time Clock
RV-3028-C8
Reel
品牌: Micro Crystal
尺寸: 2 mm x 1.2 mm x 0.6 mm
用於: RTC Module
產品類型: Clock & Timer Development Tools
系列: RV-3028-C8
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 204406-AA00
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RV-3028-C8 Development Board

Micro Crystal RV-3028-C8 Development Board is designed to evaluate RV-3028-C8 real-time clock (RTC) modules. The board features the RV-3028-C8 module with 2mm x 1.2mm x 0.6mm dimensions and an SMD header. Each RTC pin on the header is accessible at test pins 1 to 8 as well as at the test vias placed around the device. Micro Crystal RV-3028-C8 Development Board also includes a decoupling capacitor, a capacitor for backup power, a green LED, a current limiting resistor for the LED, a pull-down resistor, and several pull-up resistors. Two empty spots are available for placing an alternative capacitor or supercapacitor for backup power. This board is ideal for automotive, healthcare, metering, and the Internet of Things (IoT) applications.