MIKROE-1990

Mikroe
932-MIKROE-1990
MIKROE-1990

製造商:

說明:
時鐘和計時器開發工具 RTC5 click

庫存量: 51

庫存:
51 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$743.92 NT$743.92

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 時鐘和計時器開發工具
RoHS:  
Add-On Boards
RTC
MCP79510
32.768 kHz
Bulk
品牌: Mikroe
描述/功能: Real time clock/calendar with an SPI interface
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
接口類型: SPI
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
系列: RTC
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 33 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

RTC5 Click

Mikroe RTC5 Click features the Microchip MCP79510 real-time clock/calculator with an SPI interface and programmable interrupt for system output. The clock frequency is derived from an onboard 32.768KHz oscillator. Mikroe RTC5 Click has a coin-cell lithium-polymer battery connector if backup power is required.