OM13510UL

NXP Semiconductors
771-OM13510UL
OM13510UL

製造商:

說明:
時鐘和計時器開發工具 PCF85263 Demoboard

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
99 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,274.66 NT$1,274.66

商品屬性 屬性值 選擇屬性
NXP
產品類型: 時鐘和計時器開發工具
RoHS:  
Demonstration Boards
RTC
PCF85263A
32.768 kHz
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: Clock & Timer Development Tools
系列: PCF85263A
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935303122598
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
ECCN:
EAR99

PCF85263A RTC Evaluation Board (OM13510)

NXP Semiconductors PCF85263A RTC (Real-Time Clock) Evaluation Board (OM13510) is a demonstration and development platform for the PCF85263A Real-Time Clock and Calendar. The PCF85263A is optimized for low power consumption with automatic switching to battery on main-power loss. This device features a clock output and two independent interrupt signals, two alarms, an I2C interface, and quartz crystal calibration. The PCF85263A RTC can also be configured as a stopwatch (elapsed time counter).