103030278

Seeed Studio
713-103030278
103030278

製造商:

說明:
時鐘和計時器開發工具 The factory is currently not accepting orders for this product.

庫存量: 42

庫存:
42 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$416.16 NT$416.16

商品屬性 屬性值 選擇屬性
Seeed Studio
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Modules
RTC
DS3231
品牌: Seeed Studio
尺寸: 25 mm x 25 mm x 15 mm
工作電源電壓: 3.3 V, 5 V
產品類型: Clock & Timer Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 25.684 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

High Accuracy Pi RTC Module

Seeed Studio High Accuracy Pi RTC Module is designed based on the clock chip DS3231. This DS3231 is low-cost and provides a real-time clock for Raspberry Pi via the I2C interface. The RTC module counts seconds, minutes, hours, date, month, day, and year information. This clock operates in a 24-hour or 12-hour format with an AM/PM indicator. A 3V CR1225 lithium cell is used in the battery holder to set the module timing when the Raspberry Pi is powered off.