LMK04816BEVAL/NOPB

Texas Instruments
926-LMK04816BEVALNPB
LMK04816BEVAL/NOPB

製造商:

說明:
時鐘和計時器開發工具 LMK04816 Eval Brd

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$12,199.88 NT$12,199.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS:  
Evaluation Boards
LMK04816
品牌: Texas Instruments
工作電源電壓: 5 V
產品類型: Clock & Timer Development Tools
系列: LMK04816
原廠包裝數量: 1
子類別: Development Tools
每件重量: 43 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK04816BEVAL Evaluation Board

Texas Instruments LMK04816BEVAL Evaluation Board simplifies performance and functionality evaluation of the LMK04816B. The LMK04816 is a high-performance clock conditioner with superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. A commercial quality VCXO is mounted on the board to provide a known reference point. TI's CodeLoader software can be used to program the internal registers of the LMK04816B device through the MICROWIRE™ interface.