CDCLVP2104EVM

Texas Instruments
595-CDCLVP2104EVM
CDCLVP2104EVM

製造商:

說明:
時鐘和計時器開發工具 CDCLVP2104EVM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,079.54 NT$6,079.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘和計時器開發工具
RoHS: N
Evaluation Boards
Clock Buffer
CDCLVP2104
200 MHz, 2 GHz
品牌: Texas Instruments
工作電源電壓: 2.375 V to 3.6 V
產品類型: Clock & Timer Development Tools
系列: CDCLVP2104
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Clock Buffer: CDCLVP1208 / 2104 /1208EVM / 2104EVM

Texas Instruments CDCLVP1208 and CDCLVP2104 clock buffers are highly versatile, low additive jitter buffers that can generate eight copies of LVPECL clock outputs from two LVPECL, LVDS, or LVCMOS inputs for a variety of communication applications. These TI clock buffers have a maximum frequency of up to 2 GHz. The CDCLVP1208 features an on-chip MUX for selecting one of two inputs that can be easily configured solely through a control pin. The TI CDCLVP1208 and CDCLVP2104 have an overall additive jitter performance of less than 0.1 ps. These clock buffers are designed specifically for driving 50Ω transmission lines. The CDCLVP1208EVM and CDCLVP2104EVM are evaluation modules designed to demonstrate the electrical performance of these TI clock buffers.