AD9625-2.5EBZ

Analog Devices
584-AD9625-2.5EBZ
AD9625-2.5EBZ

製造商:

說明:
數據轉換 IC 開發工具 2.5Gsps Evaluation board

此產品可能需要額外文件才能出口至美國境外。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$59,824.02 NT$59,824.02

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Boards
ADC
AD9625
2.5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Evaluation board for AD9625
用於: AD9625
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Data Conversion IC Development Tools
系列: AD9625
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A002.h.1.c

AD9625 12位元ADC評估板

Analog Devices AD9625 evaluation boards are development tools for the AD9625 12-bit monolithic sampling analog-to-digital converter (ADC). ADI AD9625 operates at conversion rates up to 2.5GSPS and is designed for sampling wide bandwidth analog signals. AD9625 can be used up to the second Nyquist zone. AD9625-2.0EBZ is for AD9625-2.0 (2.0GSPS) and AD9625-2.5EBZ is for AD9625-2.5 (2.5GSPS). The ADCs' combination of wide input bandwidth, high sampling rate, and excellent linearity is ideal for spectrum analyzers, data acquisition systems, and a wide assortment of military elections applications, such as RADAR and jamming/anti-jamming measures.
Learn More