EVAL-AD7401AEDZ

Analog Devices
584-EVAL-AD7401AEDZ
EVAL-AD7401AEDZ

製造商:

說明:
數據轉換 IC 開發工具 evaluation board i.c.

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,221.16 NT$3,221.16

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
AD7401A
4.5 V to 5.5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: Serial
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD7401A
原廠包裝數量: 1
子類別: Development Tools
每件重量: 154.267 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7401 Eval for AD7401 Sigma-Delta Modulators

Analog Devices Inc. EVAL-AD7401 Evaluation Boards are used to evaluate AD7401 Isolated Sigma-Delta Modulators. These boards can operate in stand alone mode or in conjunction with the Converter Evaluation and Development board, EVAL-CED1Z. When operated with the Converter Evaluation and Development board, software is provided to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the Converter Evaluation and Development board.

Analog Devices Isolation - All