AD9152-FMC-EBZ

Analog Devices
584-AD9152-FMC-EBZ
AD9152-FMC-EBZ

製造商:

說明:
數據轉換 IC 開發工具 Dual, 16-Bit, 2.25 GSPS, TxDAC+ Digital-to-Analog Converter

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,866.36 NT$22,866.36

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
AD9152
3.3 V, 12 V
Bulk
品牌: Analog Devices
描述/功能: FMC evaluation board for AD9152
用於: ADS7
接口類型: I2C, USB
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: AD9152
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A991.a.2

AD9152 DAC Evaluation Board for AD9152 16-Bit DAC

Analog Devices Inc. AD9152 Evaluation Boards are designed to help designers evaluate the features of the AD9152 dual 16-Bit, 2.25GSPS, TxDAC+ Digital-to-Analog Converter (DAC) that permits a multicarrier generation up to the Nyquist frequency. The AD9152 DAC's outputs are optimized to interface seamlessly with the Analog Devices ADRF6720 analog quadrature modulators (AQMs). Using the AD9152-EBZ evaluation board, AD9152-FMC-EBZ FMC evaluation board, and AD9152-M6720-EBZ DPG3 evaluation board with ADRF6720 modulator, designers can quickly access the capabilities of the AD9152 DAC.