AD9176-FMC-EBZ

Analog Devices
584-AD9176-FMC-EBZ
AD9176-FMC-EBZ

製造商:

說明:
數據轉換 IC 開發工具 AD9176 Evaluation Board Kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$50,577.38 NT$50,577.38

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
AD9176
Bulk
品牌: Analog Devices
產品類型: Data Conversion IC Development Tools
系列: AD9176
原廠包裝數量: 1
子類別: Development Tools
每件重量: 436.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AD917x 16位元數位轉類比轉換器

Analog Devices AD917x 16位元數位轉類比轉換器 (DAC) 為支援DAC取樣率最高達12.6 GSPS的雙通道高效能轉換器。AD917x轉換器具備8個通道的15 Gbps JESD204B資料輸入埠,還有一個高效能的內建式DAC時脈乘法器。裝置亦具備數位-訊號處理功能,專為單頻與多頻的直接射頻 (RF) 無線應用所設計。AD917x DAC的每個RF DAC皆具備三個可旁路的複雜資料輸入通道,每個資料輸入通道均包含可設定的增益級、內插過濾器及通道數值控制振盪器 (NCO),適合彈性的多頻帶頻率規劃。

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.