DC2677A

Analog Devices
584-DC2677A
DC2677A

製造商:

說明:
數據轉換 IC 開發工具 Buffered Octal, 18-Bit, 200ksps/Ch Differential 10.24V ADC with 30VP-P Common Mode Range

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,027.04 NT$14,027.04

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Demonstration Boards
Data Acquisitions
ADA4522-2, LT6658, LTC2358-18
10.24 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Data Conversion IC Development Tools
系列: LTC2358
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2677A Demo Board for the LTC2358-18 bit ADC

Analog Devices Inc. DC2677A Demo Board for the LTC2358-18 bit ADC is a reference design for robust industrial data acquisition applications for the LTC2358-18. The LTC2358-18 has high voltage measurements with a large input common range. The DC2677A implements input protection up to 400V of continuous input protection. The DC2677A is capable of surviving extreme abuse and is combined with gas discharge tubes to provide protection from surges.

LTC2357-18 Demo Board

Analog Devices Inc. LTC2357-18 Demo Board is designed to evaluate the LTC2357 18-bit SAR ADCs. These ADCs are low noise, high speed, and 18-bit Successive Approximation Register (SAR). For precise sampling rates or to demonstrate AC performance such as SNR, THD, SINAD, and SFDR, the LTC2357-18 demo board uses the DC890 data collection board. This demo board demonstrates the AC and DC performance of the ADCs in conjunction with the DC2026C data controller board. The LTC2357-18 demo board comes with DC590/DC2026 data collection boards to demonstrate DC linearity and DC performance, such as peak-to-peak noise.