EVAL-AD4003FMCZ

Analog Devices
584-EVAL-AD4003FMCZ
EVAL-AD4003FMCZ

製造商:

說明:
數據轉換 IC 開發工具 18-Bit, 2 MSPS/1 MSPS/500 kSPS, Easy Drive, Differential SAR ADCs

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,766.80 NT$4,766.80

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
AD4003
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Automatic Test Equipment, Machine Automation
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: AD4000, AD4001, AD4003, AD4020
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD400x-FMCZ Evaluation Board

Analog Devices Inc. EVAL-AD400x-FMCZ Evaluation Board allows for the evaluation of the AD4000 family of Analog-to-Digital Converters (ADCs). The AD4000, AD4001, AD4002, AD4003, and AD4020 are low power, 16-, 18-, and 20-bit, precision Successive Approximation Register (SAR) ADCs. The devices offer high performance with throughputs of up to 2MSPS (1.8MSPS for the AD4020). The evaluation board demonstrates the performance of the ADCs and provides a simplified interface for a variety of system applications.