EVAL-AD5696RARDZ

Analog Devices
584-EVAL-AD5696RARDZ
EVAL-AD5696RARDZ

製造商:

說明:
數據轉換 IC 開發工具 Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,060.96 NT$4,060.96

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
16-Bit Quad-Channel Voltage Output Digital-to-Analog Converter
AD5696R
Bulk
品牌: Analog Devices
用於: Multichannel Voltage Output D/A Converters
接口類型: I2C
產品類型: Data Conversion IC Development Tools
系列: AD5696R
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD56x6RSDZ Evaluation Boards

Analog Devices Inc. EVAL-AD56x6RSDZ Evaluation Boards evaluate and prototype the AD568xR and AD569xR Quad-Channel Digital-to-Analog Converters (DACs). The evaluation boards interface to the USB port of a PC via a system demonstration platform (SDP) board. Analysis control evaluation (ACE) software is available for download and use with the evaluation board, allowing users to program the DACs. A PMOD connection is also available to connect microcontrollers to the evaluation boards without the SDP board. Note that when a microcontroller is used through the PMOD connection, the SDP board must be disconnected, and users cannot operate the ACE software.