EVAL-ADA4350RUZ-P

Analog Devices
584-EVALADA4350RUZP
EVAL-ADA4350RUZ-P

製造商:

說明:
數據轉換 IC 開發工具 Eval Bd with guard ring

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,797.50 NT$8,797.50
NT$8,745.48 NT$43,727.40

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
ADA4350
3.3 V to 12 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI
最高工作溫度: + 85 C
最低工作溫度: - 40 C
產品類型: Data Conversion IC Development Tools
系列: ADA4350
原廠包裝數量: 1
子類別: Development Tools
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADA4350RUZ Evaluation Board

Analog Devices EVAL-ADA4350RUZ evaluation board helps designers access the features of the ADA4350 analog front end (AFE) with ADC driver. The evaluation board is populated to enable designers to quickly prototype the most beneficial configuration of the ADA4350 AFE for the system. This 6-layer printed circuit board (PCB) features guard ring features to minimize leakage currents. EVAL-ADA4350RUZ accepts SMA edge-mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry.