EVAL-ADAQ4216-FMCZ

Analog Devices
584-EVADAQ4216FMCZ
EVAL-ADAQ4216-FMCZ

製造商:

說明:
數據轉換 IC 開發工具 Eval Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,528.78 NT$10,528.78

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
Data Acquisition
ADAQ4216
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
產品類型: Data Conversion IC Development Tools
系列: ADAQ4216
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

EVAL-ADAQ4216-FMCZ Evaluation Board

Analog Devices EVAL-ADAQ4216-FMCZ Evaluation Board is a versatile platform designed to demonstrate the performance of the ADAQ4216 precision data acquisition (DAQ) system-in-package (SiP). The Analog Devices EVAL-ADAQ4216-FMCZ board integrates key signal chain components (including a 24-bit ADC, precision references, and a low-noise amplifier) into a compact form factor, streamlining the design of high-accuracy measurement systems. Featuring an FMC connector, the board enables seamless interfacing with FPGA development platforms for rapid prototyping and evaluation. EVAL-ADAQ4216-FMCZ supports flexible input configurations and includes user-accessible test points and headers for easy customization and signal monitoring. Ideal for applications in industrial automation, instrumentation, and medical devices, the EVAL-ADAQ4216-FMCZ simplifies the development of precision analog front ends by reducing design complexity and improving system reliability.