EVAL-CN0216-ARDZ

Analog Devices
584-EVAL-CN0216-ARDZ
EVAL-CN0216-ARDZ

製造商:

說明:
數據轉換 IC 開發工具 Precision Weight Scale ARDUINO Ckt

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,973.02 NT$1,973.02

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
AD7791, ADA4528-1, ADP3301
5 V
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
描述/功能: Precision weigh scale design
用於: AD7791, ADA4528-1, ADP3301
產品類型: Data Conversion IC Development Tools
系列: CN0216
原廠包裝數量: 1
子類別: Development Tools
每件重量: 185.066 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0216評估板

Analog Devices Inc. EVAL-CN0216評估板採用Arduino附加卡外型,可加速CN-0216精準體重計設計訊號調節系統的原型建立。CN-0216內含具緩衝器的低功率AD7791 24位元Sigma-Delta ADC,以及外接式ADA4528-2雙通道零漂移放大器。CN-0216解決方案可使用單一供電達到高DC增益。

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.