HSC-ADC-EVALEZ

Analog Devices
584-HSC-ADC-EVALEZ
HSC-ADC-EVALEZ

製造商:

說明:
數據轉換 IC 開發工具 Data Converter Evaluation Platform

庫存量: 1

庫存:
1
可立即送貨
在途量:
3
預期2026/5/7
工廠前置作業時間:
39
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$73,621.22 NT$73,621.22

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
ADC
ADC Devices
12 V
Bulk
品牌: Analog Devices
描述/功能: High speed ADC converter evaluation platform
用於: ADC Evaluation Boards
接口類型: SPI, USB
運作供電電流: 3 A
產品類型: Data Conversion IC Development Tools
系列: HW-Alliance
原廠包裝數量: 1
子類別: Development Tools
每件重量: 749 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
3A992.a

HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform

Analog Devices Inc. HSC-ADC-EVALEZ High-Speed ADC Evaluation Platform utilizes VisualAnalog® and an FPGA-based buffer memory board. These features help capture digital data blocks from the Analog Devices high-speed ADC evaluation boards. The ADC capture board is connected to the PC through a USB port and is used with VisualAnalog to evaluate the performance of high-speed ADCs quickly. Users can view an FFT for specific analog input and encode rate to analyze SNR, SINAD, SFDR, and harmonic information.

High-Speed ADC Evaluation Boards

Analog Devices Inc. High-Speed Analog-to-Digital Converter (ADC) Evaluation Boards quickly evaluate the features and performance of selected products. The data capture evaluation kits enable designers to take blocks of digital data from Analog Devices' high-speed ADC evaluation boards. Analog Devices offers two types of data capture kits FPGA-based and FIFO-based for their high-speed ADC product line.