MIKROE-1894

Mikroe
932-MIKROE-1894
MIKROE-1894

製造商:

說明:
數據轉換 IC 開發工具 ADC 3 click

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$884.00 NT$884.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
ADC
MCP3428
3.3 V, 5 V
品牌: Mikroe
描述/功能: MCP3428 16-bit multichannel analog to digital converter
尺寸: 42.9 mm x 25.4 mm x 3.9 mm
接口類型: I2C
產品類型: Data Conversion IC Development Tools
系列: Mixed-Signal-ADC-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
每件重量: 33 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-1894 ADC 3 click

Mikroe MIKROE-1894 ADC 3 click is ideal for applications requiring a high sample rate with four pairs of screw terminals onboard. These terminals enable access to the chip's four differential 16-bit input channels. At the highest resolution of 16 bits, the chip outputs conversion results at 15 samples per second. At 14 bits, the sample rate is 60SPS. The maximum conversion speed is achieved in 12-bit mode, 240SPS. Two onboard jumpers enable switching between I2C addresses. The ADC 3 click features a Microchip MCP3428 16-bit multichannel analog-to-digital converter. ADC3 click communicates with the target MCU through mikroBUS I2C pins (SCL, SDA). Mikroe MIKROE-1894 ADC 3 click is designed to use either a 3.3V or 5V power supply.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.