ADC16DX370EVM

Texas Instruments
595-ADC16DX370EVM
ADC16DX370EVM

製造商:

說明:
數據轉換 IC 開發工具 ADC16DX370EVM

此產品可能需要額外文件才能出口至美國境外。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$20,363.62 NT$20,363.62

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:
Evaluation Modules
ADC
ADC16DX370
4 V
品牌: Texas Instruments
描述/功能: dual-channel, 16-bit ADC capable of operating at sampling rates up to 370 MSPs
用於: ADC16DX370
接口類型: SPI, USB
運作供電電流: 2 A
產品類型: Data Conversion IC Development Tools
系列: ADC16DX370
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A002.h.1.e

ADC16DX370 Evaluation Module

Texas Instruments ADC16DX370EVM Evaluation Module (EVM) is used to evaluate the ADC16DX370. The ADC16DX370 is a low-power, 16-bit, 370MSPS analog-to-digital converter (ADC) with a buffered analog input and outputs. It features a JESD204B interface operating at up to 7.4Gb/s. The evaluation module has transformer-coupled analog inputs to accommodate various signal sources and frequencies. An LMK04828 is placed on the EVM and can be optionally configured to provide an ultra-low-jitter ADC Device clock and SYSREF for a complete JESD204B subclass 1 clocking solution. The Texas Instruments ADC16DX370 and LMK04828 are controlled through an easy-to-use software GUI to enable quick configuration for various uses.