ADS8168EVM-PDK

Texas Instruments
595-ADS8168EVM-PDK
ADS8168EVM-PDK

製造商:

說明:
數據轉換 IC 開發工具 ADS8168EVM-PDK

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,200.00 NT$10,200.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Demonstration Kits
ADC
ADS8168
5 V
品牌: Texas Instruments
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: ADS8168
原廠包裝數量: 1
子類別: Development Tools
每件重量: 385.560 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

ADS8168EVM-PDK Evaluation Module

Texas Instruments ADS8168EVM-PDK Evaluation Module is a platform for demonstrating the performance of the ADS8168 successive approximation register analog-to-digital converter (SAR ADC) an 8-channel, 16-bit, 1-MSPS device. The ADS8168EVM-PDK includes the ADS8168EVM board, the PHI controller board, and associated computer software to communicate with the ADC. The software allows the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis. The easy-to-use evaluation software uses Microsoft® Windows® 7 and above, 32- and 64-bit operating systems. The device is USB powered, requiring no external power supply. The PHI controller provides a convenient communication interface to the ADS8168 ADC using a USB 2.0 (or higher) for power delivery and digital input/output.