ADS8555EVM-PDK

Texas Instruments
595-ADS8555EVM-PDK
ADS8555EVM-PDK

製造商:

說明:
數據轉換 IC 開發工具 ADS8555 evaluation m odule for six-chann

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,200.00 NT$10,200.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Demonstration Kits
ADC
ADS8555
3.3 V, 5 V, 12 V, 15 V
品牌: Texas Instruments
描述/功能: Evaluation Module Performance Demonstration Kit for Evaluating Six-Channel Simultaneous-Sampling ADCs
用於: SAR ADC
接口類型: SPI, USB
產品類型: Data Conversion IC Development Tools
系列: ADS8555
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADS8555EVM-PDK ADC Evaluation Module (EVM)

Texas Instruments ADS8555EVM-PDK ADC Evaluation Module (EVM) is a performance demonstration kit (PDK) for evaluating the ADS855x. The ADS855x is a family of six-channel simultaneous-sampling analog-to-digital converters (ADCs). ADS855x products include an integrated voltage reference and can accommodate ±12V inputs. Texas Instruments ADS8555EVM-PDK includes the ADS8555 evaluation board and a precision host interface (PHI) controller board that enables the accompanying computer software to communicate with the ADC over a universal serial bus (USB) for data capture and analysis.