BOOST-DAC8568

Texas Instruments
595-BOOST-DAC8568
BOOST-DAC8568

製造商:

說明:
數據轉換 IC 開發工具 BOOST-DAC8568

庫存量: 15

庫存:
15
可立即送貨
在途量:
12
預期2026/2/19
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$816.34 NT$816.34

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Development Boards
DAC
DAC8568
3.3 V, 5 V
品牌: Texas Instruments
用於: MSP430F5529
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: BOOST-DAC8568
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack
每件重量: 118.610 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BOOST-DAC8568 16-Bit DAC Booster Pack

Texas Instruments BOOST-DAC8568 16-Bit DAC Booster Pack is an easy-to-use platform that connects with the MSP430F5529 LaunchPad. The DAC8568 device is a low-power, voltage-output, eight-channel, 16-bit digital-to-analog converter (DAC). This device includes a 2.5V, 2ppm/°C internal reference (disabled by default), giving a full-scale output voltage range of 2.5V. The internal reference of the Texas Instruments DAC8568 has an initial accuracy of 0.004% and can source up to 20mA.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.