PCM1822Q1EVM

Texas Instruments
595-PCM1822Q1EVM
PCM1822Q1EVM

製造商:

說明:
數據轉換 IC 開發工具 PCM1822-Q1 evaluatio n module for stereo

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,119.54 NT$8,119.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Modules
ADC
PCM1822-Q1
1.8 V, 3.3 V, 5 V
品牌: Texas Instruments
接口類型: I2C, SPI
產品類型: Data Conversion IC Development Tools
系列: PCM1822
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

PCM182xEVM/PCM182xQ1EVM Evaluation Modules

Texas Instruments PCM182xEVM/PCM182xQ1EVM Evaluation Modules allow the user to test the capabilities of the PCM1820 or PCM1821. The PCM182x are two-channel, hardware-controlled, high-performance, audio analog-to-digital converters (ADCs). PCM182x is intended for use in a wide range of applications, including voice-activated systems, professional microphones, audio conferencing, portable computing, communication, and entertainment. Each Texas Instruments PCM182xEVM provides convenient connections to their respective devices' input, output, and hardware control pins.