PLABS-SAR-EVM-PDK

Texas Instruments
595-PLABSSAR-EVM-PDK
PLABS-SAR-EVM-PDK

製造商:

說明:
數據轉換 IC 開發工具 PLABS-SAR-EVM-PDK

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$22,442.38 NT$22,442.38

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS: N
Demonstration Kits
ADC
ADS7042 Series
Bulk
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: ADS7042 Analog to Digital Converters
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: PLABS-SAR
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.020 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PLABS-SAR-EVM-PDK Performance Demonstration Kit

Texas Instruments PLABS-SAR-EVM-PDK Performance Demonstration Kit is an experimental platform used in conjunction with TI Precision Labs videos. This kit gives designers a deeper understanding of successive approximation register (SAR) analog-to-digital converter (ADC) circuits. The evaluation module (EVM) platform contains two channels for common SAR ADC circuits that can be easily connected to the precision signal injector evaluation module (PSIEVM). The PSIEVM can provide a low-distortion, low-noise input signal for driving the SAR ADC. The third channel is designed to show a power-consumption scaling with different throughputs on an ultra-low-power ADC. The Texas Instruments PLABS-SAR-EVM-PDK also contains ten coupon boards that can be installed on the motherboard to show performance impact with a different front-end driving circuit.