EVAL-AD7380-4FMCZ

Analog Devices
584-EVALAD73804FMCZ
EVAL-AD7380-4FMCZ

製造商:

說明:
數據轉換 IC 開發工具 EVALUATION KIT

庫存量: 3

庫存:
3
可立即送貨
在途量:
8
預期2026/3/19
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,345.20 NT$4,345.20

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Boards
DAC
AD7380-4
12 V
Bulk
品牌: Analog Devices
用於: Signal Generator, Analog Filter
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: AD7380-4
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7383-4FMCZ Evaluation Board

Analog Devices EVAL-AD7383-4FMCZ Evaluation Board is designed to explore the extensive capabilities of the AD7383-4 analog-to-digital converters (ADCs). The Analog Devices EVAL-AD7383-4FMCZ is a comprehensive board that thoroughly assesses all features of the ADC's performance. Seamlessly integrated with the EVAL-SDP-CH1Z, this evaluation system utilizes the 160-way system demonstration platform (SDP) connector, J4, enabling convenient control and management. Leveraging the Analysis, Control, Evaluation (ACE) software, downloadable from the dedicated ACE software page, the EVALSDP-CH1Z board effortlessly orchestrates the evaluation boards through a PC's USB port, facilitating streamlined analysis and precise control.