TDC7200EVM

Texas Instruments
595-TDC7200EVM
TDC7200EVM

製造商:

說明:
數據轉換 IC 開發工具 TDC7200 Evaluation M odule

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,119.54 NT$8,119.54

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:  
Evaluation Modules
Time to Digital
TDC7200
Bulk
品牌: Texas Instruments
描述/功能: Evaluation module that allows users to evaluate the operation and performance of the Time-to-Digital Converter
用於: TDC1000
接口類型: USB
產品類型: Data Conversion IC Development Tools
系列: TDC7200
原廠包裝數量: 1
子類別: Development Tools
每件重量: 4.093 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99

TDC7200EVM Evaluation Module (EVM)

Texas Instruments TDC7200EVM Evaluation Module (EVM) is an evaluation module that allows users to evaluate the operation and performance of the TDC7200 Time-to-Digital Converter. One example application that requires accurate time-to-digital conversion is flow sensing. The TDC7200 can be used with an ultrasonic analog front end (such as the TDC1000) to capture accurate time sensing for water/gas/heat flow meters. The Texas Instruments TDC7200EVM has two SMA connectors for the START and STOP pulses, and it connects to the MSP430 LaunchPad evaluation kit for capturing data. The evaluation module has a user-friendly Graphic User Interface (GUI) to modify the registers and display the data.