MIKROE-2702

Mikroe
932-MIKROE-2702
MIKROE-2702

製造商:

說明:
數字電位器開發工具 Slider click

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,258.00 NT$1,258.00

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 數字電位器開發工具
RoHS:  
Add-On Boards
MCP3551, MAX6969
3.3 V, 5 V
品牌: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口類型: GPIO, SPI
產品類型: Digital Potentiometer Development Tools
系列: Mixed-Signal-Digital-Pot-Click
原廠包裝數量: 1
子類別: Development Tools
公司名稱: mikroBUS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-2702 Slider Click Development Tool

Mikroe MIKROE-2702 Slider Click Development Tool is used to evaluate the MCP3551 ADC and MAX6969 LED display driver. The MCP3551 ADC consists of two section which includes onboard slide potentiometer and MAX6969 LED driver. This slider click board™ operates at both 3.3V and 5V input power supply depending on the MCU capabilities used. The MIKROE-2702 development tool features a smooth action mechanical slider potentiometer which is used to control any digital application.