AD-GMSL522-SOM-SL

Analog Devices
584-ADGMSL522SOMSL
AD-GMSL522-SOM-SL

製造商:

說明:
介面開發工具 Nvidia SoC based dev't platform + SOM

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$98,108.70 NT$98,108.70

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Carrier Boards
GMSL Deserializer
MAX96724
Bulk
品牌: Analog Devices
組裝國家: PH
擴散國: Not Available
原產國: PH
用於: Deserializer
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

AD-GMSL522-SL GMSL Robotics Rapid Dev Platform

Analog Devices AD-GMSL522-SL GMSL Robotics Rapid Development Platform is GMSL-enabled NVIDIA Jetson Xavier™ NX-based carrier boards and software solutions that allow for simple camera-to-display conversion. These solutions create a scalable, user-friendly GMSL platform for receiving and transmitting data. The platforms enable demonstrations and ecosystem development by serving as a hardware platform for software development. The design incorporates the MAX96724GTN/VY+ Quad tunneling GMSL2/1 to CSI-2 deserializer and MAX96717GTJ/VY+ CSI-2 to GMSL2 serializer and provides a reliable platform to evaluate high-bandwidth GMSL. These boards are used in sensor fusion ECU, in-cabin infotainment, and ADAS camera solutions.