DC1941D

Analog Devices
584-DC1941D
DC1941D

製造商:

說明:
介面開發工具 wTC6820 isoSPI Demoboard (DC590B require

庫存量: 17

庫存:
17
可立即送貨
在途量:
18
預期2026/2/23
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,632.90 NT$3,632.90

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Demonstration Boards
SPI
LTC6820
Bulk
品牌: Analog Devices
接口類型: isoSPI
工作電源電壓: 2.7 V to 5.5 V
產品類型: Interface Development Tools
系列: LTC6820
原廠包裝數量: 1
子類別: Development Tools
每件重量: 372.570 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC1941D isoSPI™ Demo Board

Analog Devices Inc. DC1941D isoSPI™ Demo Board provides an isolated 2-wire Serial Peripheral Interface (SPI) reference circuit based on the LTC6820 isoSPI Transceiver. The LTC6820 encodes SPI signals, up to 1Mbps, into a differential isoSPI signal, which is transmitted via a simple pulse transformer through a twisted pair. At the other end of the twisted pair, the isoSPI signal can be translated back to SPI using another LTC6820 or connected to another device with a built-in isoSPI interface. The DC1941D includes one pre-mounted LTC6820, which can be operated in Master or Slave mode.