EVAL-ADM2761EEBZ

Analog Devices
584-EVAL-ADM2761EEBZ
EVAL-ADM2761EEBZ

製造商:

說明:
介面開發工具 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,479.22 NT$3,479.22

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
Isolated RS-485 Transceiver
ADM2761E
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
描述/功能: Evaluating the ADM2761E Signal Isolated High-Working Voltage Half-Duplex RS-485 Transceiver
工作電源電壓: 1.7 V to 5.5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADM2761EEBZ Evaluation Board

Analog Devices Inc. EVAL-ADM2761EEBZ Evaluation Board allows for the simplified, efficient evaluation of the ADM2761E RS-485 Transceiver. Digital and RS-485 bus signals are easily accessible via the screw terminal blocks on the EVAL-ADM2761EEBZ. Each digital input can be configured via the onboard jumper options. Two onboard ADP7104 low dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 and VDD2 pins, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2761E VDD1 and VDD2 supply pins directly from an external power supply.