EVAL-ADM3050EEBZ

Analog Devices
584-EVAL-ADM3050EEBZ
EVAL-ADM3050EEBZ

製造商:

說明:
介面開發工具 ADM3050E 16 ld Evaluation Board

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,564.56 NT$3,564.56

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
CAN
ADM3050E
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: ADM3050E
原廠包裝數量: 1
子類別: Development Tools
每件重量: 123.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


ADM3050 Evaluation Board

Analog Devices ADM3050 Evaluation Board is designed to evaluate the ADM3050 isolated signal and power transceiver for CAN or CAN FD networks. This evaluation board does not need external components to operate the input and output functions. The ADM3050 evaluation board consists of onboard LDOs that supply power to the ADM3050 transceiver. This evaluation board operates in conjunction with the ADP7104 CMOS LDO and LTC6900 resistor set SOT-23 oscillator.