EVAL-ADN4624EB1Z

Analog Devices
584-EVAL-ADN4624EB1Z
EVAL-ADN4624EB1Z

製造商:

說明:
介面開發工具 ADN4624 SOIC_W_FP Evaluation Board

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,950.46 NT$3,950.46

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
Gigabit Isolator
ADN4624
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Signal Generator, Oscilloscope, Power Supply
工作電源電壓: 1.8 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4624EB1Z Evaluation Board

Analog Devices Inc. EVAL-ADN4624EB1Z Evaluation Board is used to evaluate the ADN4624 low voltage differential signaling (LVDS) isolator without external components. The ADN4624 uses iCoupler® technology to combine a 4-channel isolator with LVDS receivers and drivers into a single, 28-lead wide-body SOIC package with a finer pitch. The device is capable of running at data rates of up to 2.5Gbps with low jitter.