EVAL-ADN4693E-1EBZ

Analog Devices
584-EVALADN4693E1EBZ
EVAL-ADN4693E-1EBZ

製造商:

說明:
介面開發工具 ADN4693E LFCSP Evaluation Board

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,398.98 NT$3,398.98

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluaton Boards
High Speed M-LVDS Transceiver
ADN4693E-1
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
用於: Signaling (M-LVDS) Transceiver
產品類型: Interface Development Tools
系列: ADN4693E-1
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADN4693E-1 Evaluation Kit for ADN4693E-1

Analog Devices Inc. EVAL-ADN4693E-1 Evaluation Kit for ADN4693E-1 allows quick and easy evaluation of the ADN4693E-1 transceiver. The EVAL-ADN4693E-1EBZ allows the input and output functions of the transceiver to be exercised without the need for external components. Subminiature A (SMA) connectors provide convenient connections for high-speed logic and the M-LVDS bus signals. Screw terminal blocks are available to access power, ground, and digital signals. Jumper options allow control of the driver and receiver to enable pins on the transceiver.