EVAL-ADUCM420QSP1Z

Analog Devices
584-EVALADUCM420QSP1
EVAL-ADUCM420QSP1Z

製造商:

說明:
介面開發工具 WLCSP Apps Board Package

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,261.70 NT$13,261.70

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
RoHS:  
Evaluation Boards
ADuCM420
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: USB
工作電源電壓: 5 V, 9 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.5

ADuCM420 Development System

Analog Devices Inc. ADuCM420 Development System is fully packaged to evaluate all ADuCM420 High Precision Analog Microcontroller features. The ADuCM420 is a fully integrated, single package device that incorporates high-performance analog peripherals together with digital peripherals. The ADuCM420 includes 12 external AINx channels, voltage-output DACs (VDACs), and various shared functions with the general-purpose input/outputs (GPIOs) configurable through registers.