CS-ANAVI-MP2-1

ANAVI Technology
392-CS-ANAVI-MP2-1
CS-ANAVI-MP2-1

製造商:

說明:
介面開發工具 No soldering required! Includes one ANAVI Macro Pad 2 PCB, one acrylic enclosure, two Gateron mechanical switches, two red 3 mm LEDs, and two translucent keycaps.

庫存量: 111

庫存:
111 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$884.00 NT$884.00

商品屬性 屬性值 選擇屬性
ANAVI Technology
產品類型: 介面開發工具
RoHS:  
品牌: ANAVI Technology
產品類型: Interface Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471602000
ECCN:
EAR99

Macro Pad 2

ANAVI Technology Macro Pad 2 runs on a Microchip ATtiny85, which is a reliable, low-cost, 8-bit AVR RISC-based microcontroller. The ATtiny85 is not as powerful as the ATmega32U4 or ATmega328P but is affordable. It is also reliable and is housed in a small package. This makes it popular with enthusiasts and professionals. ANAVI Macro Pad 2 uses the open-source micronucleus bootloader with the V-USB project, to provide a software-only implementation of a low-speed USB device.