ICB-MAX3232

Chip Quik
910-ICB-MAX3232
ICB-MAX3232

製造商:

說明:
介面開發工具 MAX3232 Breakout Board Multi-channel 2/2 RS-232 Line Driver and Receiver to DIP-10 (Fully Assembled)

庫存量: 77

庫存:
77 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$202.30 NT$202.30

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 介面開發工具
RoHS:  
Breakout Boards
Line Driver and Receiver
MAX3232
品牌: Chip Quik
尺寸: 0.4 in x 0.5 in x 0.063 in
最高工作溫度: + 130 C
最低工作溫度: - 40 C
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

ICB-MAX3232 Breakout Board

Chip Quik ICB-MAX3232 Breakout Board is a multi-channel board that offers two-line drivers and two-line receivers. This board features 6 auxiliary capacitors, a 3V to 5.5V VCC supply range, a -40°C to 130°C operating temperature range, and a 260°C reflow maximum temperature. The ICB-MAX3232 breakout board comes with ±15kV IEC ESD protection pin-to-pin, 0.4-inch x 0.5-inch x 0.063-inch PCB dimensions, and broken-out DIP-10 footprint. This fully assembled breakout board complies with FR-4 UL94V-0 rating and IPC-A-610 Class II assembly standard.